Parametric results for: cy7c4251-15ac under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c425115ac
Select parts from the table below to compare.
Compare
Compare
CY7C4251-15AC
Cypress Semiconductor
Check for Price No Obsolete 73.728 kbit 9 8KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 8000 8.192 k SYNCHRONOUS 3-STATE YES PARALLEL 28 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 32 not_compliant EAR99 8542.32.00.71
CY7C4251-15AC
Rochester Electronics LLC
Check for Price No No Active 73.728 kbit 9 8KX9 5 V 10 ns 15 ns 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 COMMERCIAL e0 3 70 °C 235 NOT SPECIFIED 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC QFP TQFP, 32 unknown
CY7C4251-15ACT
Cypress Semiconductor
Check for Price Obsolete 73.728 kbit 9 8KX9 5 V 10 ns 15 ns OTHER FIFO 1 8000 8.192 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP, 32 unknown EAR99 8542.32.00.71