Parametric results for: cy7c4241-10axc under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c424110axc
Select parts from the table below to compare.
Compare
Compare
CY7C4241-10AXC
Rochester Electronics LLC
Check for Price Yes Yes Active 36.864 kbit 9 4KX9 5 V 8 ns 10 ns 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 COMMERCIAL e3 NOT SPECIFIED 70 °C 260 20 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm ROCHESTER ELECTRONICS INC QFP TQFP, 32 unknown
CY7C4241-10AXC
Cypress Semiconductor
Check for Price Yes Obsolete 36.864 kbit 9 4KX9 5 V 8 ns 100 MHz 10 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 10 mA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 20 32 PLASTIC/EPOXY TQFP TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 32 unknown EAR99 8542.32.00.71