Parametric results for: cy7c42311 under FIFOs

Filter Your Search

1 - 10 of 22 results

All Filters
|
8108991010
-
66.710066.7758392100
-
10151011131415
-
713.9779101213.97
-
70857074788185
-
-400-40-20-100
-
Manufacturer Part Number: cy7c42311
Select parts from the table below to compare.
Compare
Select Parts Part Number
CY7C4231-10JIT
Cypress Semiconductor
CY7C4231-15AC
Cypress Semiconductor
CY7C4231-10JCR
Cypress Semiconductor
CY7C4231-15JXCT
Cypress Semiconductor
CY7C4231-15JIT
Cypress Semiconductor
CY7C4231-15JXC
Cypress Semiconductor
CY7C4231-10JC
Cypress Semiconductor
CY7C4231-15JC
Rochester Electronics LLC
CY7C4231-10ACT
Cypress Semiconductor
CY7C4231-15JC
Cypress Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Cycle Time
Memory IC Type
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
No Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 28 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY TQFP QFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 32 not_compliant EAR99 8542.32.00.71
Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
Yes Yes Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz OTHER FIFO 2000 2.048 k SYNCHRONOUS 10 mA 35 µA CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 1 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.71
Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
Yes Yes Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 10 mA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
No Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 100 MHz 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 30 mA 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
No No Active 18.432 kbit 9 2KX9 5 V 10 ns 15 ns 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS INC QFJ QCCJ, 32 unknown
Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP, 32 unknown EAR99 8542.32.00.71
No Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 28 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
Compare
CY7C4231-10JIT
Cypress Semiconductor
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
CY7C4231-15AC
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 28 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY TQFP QFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 32 not_compliant EAR99 8542.32.00.71
CY7C4231-10JCR
Cypress Semiconductor
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
CY7C4231-15JXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz OTHER FIFO 2000 2.048 k SYNCHRONOUS 10 mA 35 µA CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 1 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP compliant EAR99 8542.32.00.71
CY7C4231-15JIT
Cypress Semiconductor
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
CY7C4231-15JXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 10 mA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
CY7C4231-10JC
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 100 MHz 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 30 mA 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
CY7C4231-15JC
Rochester Electronics LLC
Check for Price No No Active 18.432 kbit 9 2KX9 5 V 10 ns 15 ns 1 2000 2.048 k SYNCHRONOUS YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS INC QFJ QCCJ, 32 unknown
CY7C4231-10ACT
Cypress Semiconductor
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 8 ns 10 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE YES GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP, 32 unknown EAR99 8542.32.00.71
CY7C4231-15JC
Cypress Semiconductor
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 2000 2.048 k SYNCHRONOUS 3-STATE YES PARALLEL 28 mA 130 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71