Filter Your Search
1 - 1 of 1 results
|
CY7C421-25KMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 28.57 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 147 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 18.288 mm | 9.144 mm | CYPRESS SEMICONDUCTOR CORP | DFP | GLASS SEALED, CERPACK-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |