Filter Your Search
1 - 2 of 2 results
|
CY7C402-15DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 320 bit | 5 | 64X5 | 5 V | 40 ns | 15 MHz | 66.67 ns | OTHER FIFO | BUBBLE BACK 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-18 | 18 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
CY7C402-15DMB
Teledyne e2v
|
Check for Price | Active | 320 bit | 5 | 64X5 | 5 V | 15 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.71 |