Parametric results for: cy7c388p2nc under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c388p2nc
Select parts from the table below to compare.
Compare
Compare
CY7C388P-2NC
Cypress Semiconductor
Check for Price No Obsolete 5 V 180 172 768 8000 768 6.875 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 768 CLBS, 8000 GATES MAX 172 I/OS; OTP BASED 258 MHz 5.25 V 4.75 V S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 3.7 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, QFP-208 208 not_compliant 8542.39.00.01