Filter Your Search
1 - 1 of 1 results
|
CY7C384A-2GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 76 | 68 | 192 | 2000 | 192 | 6.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 192 CLBS, 2000 GATES | MAX. 68 I/OS; OTP BASED | 258 MHz | 5.25 V | 4.75 V | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 27.94 mm | 27.94 mm | 4.953 mm | CYPRESS SEMICONDUCTOR CORP | PGA | CAVITY UP, CERAMIC, PGA-84 | 84 | not_compliant | 8542.39.00.01 |