Filter Your Search
1 - 1 of 1 results
|
CY7C382A-2JI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 64 | 56 | 96 | 1000 | 96 | 6.48 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 96 CLBS, 1000 GATES | MAX. 56 I/OS; OTP BASED | 239 MHz | 5.5 V | 4.5 V | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.39.00.01 |