Parametric results for: cy7c375 under Programmable Logic Devices

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cy7c375
Select parts from the table below to compare.
Compare
Compare
CY7C375-100NC
Cypress Semiconductor
Check for Price No Obsolete 5 V 16 ns 2 128 128 FLASH PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O 128 MACROCELLS; LABS INTERCONNECTED BY PIA; 8 LABS; 4 EXTERNAL CLOCKS 55.5 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 28 mm 28 mm 3.99 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, QFP-160 160 not_compliant 8542.39.00.01
CY7C375IL-66AC
Rochester Electronics LLC
Check for Price Active 5 V 24 ns 1 128 FLASH PLD COMMERCIAL SQUARE CMOS 1 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 50 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G160 COMMERCIAL 70 °C 160 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm ROCHESTER ELECTRONICS INC QFP LFQFP, 160 unknown Flash PLD
CY7C375-66UMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 20 ns 2 128 128 FLASH PLD 38535Q/M;38534H;883B MILITARY SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 50 MHz NO NO MACROCELL 5.5 V 4.5 V S-CQFP-G160 Not Qualified e0 125 °C -55 °C 160 CERAMIC, METAL-SEALED COFIRED QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 2.79 mm CYPRESS SEMICONDUCTOR CORP QFP QFP, QFP160,1.2SQ 160 not_compliant 8542.39.00.01 3A001.A.2.C
CY7C375I-66AI
Cypress Semiconductor
Check for Price No Obsolete 5 V 24 ns 1 128 128 FLASH PLD INDUSTRIAL SQUARE CMOS 1 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 50 MHz YES NO MACROCELL 5.5 V 4.5 V S-PQFP-G160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP PLASTIC, TQFP-160 160 not_compliant 8542.39.00.01
CY7C375L-66AC
Cypress Semiconductor
Check for Price No Obsolete 5 V 20 ns 2 128 128 FLASH PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 50 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-160 160 not_compliant 8542.39.00.01
CY7C375-83AI
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 2 128 128 FLASH PLD INDUSTRIAL SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 62.5 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQFP-G160 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP LFQFP, QFP160,1.0SQ,20 160 not_compliant 8542.39.00.01
CY7C375-66AC
Cypress Semiconductor
Check for Price No Obsolete 5 V 20 ns 2 128 128 FLASH PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 50 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP TQFP-160 160 not_compliant 8542.39.00.01
CY7C375-15GMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 128 FLASH PLD 38535Q/M;38534H;883B MILITARY SQUARE CMOS NO NO NO S-XPGA-P160 Not Qualified e0 125 °C -55 °C 160 CERAMIC PGA PGA160M,15X15 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR CYPRESS SEMICONDUCTOR CORP not_compliant 8542.39.00.01 3A001.A.2.C
CY7C375-83UMB
Cypress Semiconductor
Check for Price No Obsolete 5 V 15 ns 2 128 128 FLASH PLD 38535Q/M;38534H;883B MILITARY SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 62.5 MHz NO NO MACROCELL 5.5 V 4.5 V S-CQFP-G160 Not Qualified e0 125 °C -55 °C 160 CERAMIC, METAL-SEALED COFIRED QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 2.79 mm CYPRESS SEMICONDUCTOR CORP QFP QFP, QFP160,1.2SQ 160 not_compliant 8542.39.00.01 3A001.A.2.C
CY7C375-100AC
Cypress Semiconductor
Check for Price No Obsolete 5 V 12 ns 2 128 128 FLASH PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 128 I/O LABS INTERCONNECTED BY PIA; 8 LABS; 128 ... more 76.9 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 24 mm 24 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP LFQFP, QFP160,1.0SQ,20 160 not_compliant 8542.39.00.01