Filter Your Search
1 - 1 of 1 results
|
CY7C373-100AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 64 | 64 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | LABS INTERCONNECTED BY PIA; 4 LABS; 64 M... more | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 |