Filter Your Search
1 - 1 of 1 results
|
CY7C330-50PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 23 | 12 | 9 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 12 I/O | SYNCHRONOUS STATE MACHINE; 12 I/O MACROC... more | PAL-TYPE | 50 MHz | 256 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.4965 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | not_compliant | 8542.39.00.01 |