Filter Your Search
1 - 1 of 1 results
|
CY7C265-40WC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | UVPROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more | COMMON | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, SLIM, HERMETIC SEALED, WINDOWED, CERDIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.61 |