Filter Your Search
1 - 10 of 100 results
|
CY7C265-50WMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 50 ns | UVPROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more | COMMON | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 175 mA | 175 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, SLIM, HERMETIC SEALED, WINDOWED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | |||
|
CY7C265-40PC
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | OTP ROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE | COMMON | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 34.67 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MO-095, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
CY7C265-18JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | OTP ROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
CY7C265-25JCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | OTP ROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5316 mm | 11.5316 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
CY7C265-60LMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||||||||||||||||||||||||||||||
|
CY7C265-60WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | UVPROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more | COMMON | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 mA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | ||
|
CY7C265-50DMB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C265-40JI
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | OTP ROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
CY7C265-50WI
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | UVPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
CY7C265-18WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | PARALLEL | 140 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 |