Filter Your Search
1 - 1 of 1 results
|
CY7C264-45PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTP ROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.623 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.71 |