Filter Your Search
1 - 1 of 1 results
|
CY7C263-35TMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | POWER SWITCHED PROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 15.367 mm | 9.652 mm | CYPRESS SEMICONDUCTOR CORP | DFP | WINDOWED, CERPACK-24 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.61 |