Filter Your Search
1 - 2 of 2 results
|
CY7C194-35PC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 30.099 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-24 | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
CY7C194-35PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 30.099 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |