Filter Your Search
1 - 10 of 139 results
|
CY7C194-70LMB
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 5.5 V | 4.5 V | CMOS | R-XQCC-N28 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | UNSPECIFIED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CY7C194-20KMB
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 A | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | R-CDFP-F24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.367 mm | 9.652 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
CY7C194-55DMB
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 5.5 V | 4.5 V | CMOS | R-CDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CY7C194BN-15VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 3 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 15.365 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24 | not_compliant | EAR99 | 8542.32.00.41 | SOJ | 24 | |||||||
|
CY7C194-25VCT
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, SOJ-24 | unknown | EAR99 | 8542.32.00.41 | SOJ | 24 | |||||||||||||
|
CY7C194-12LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC28,.35X.55 | not_compliant | EAR99 | 8542.32.00.41 | QLCC | 28 | ||||||
|
CY7C194-70DMB
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 5.5 V | 4.5 V | CMOS | R-CDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CY7C194-25LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | LCC-28 | not_compliant | EAR99 | 8542.32.00.41 | QLCC | 28 | ||||||
|
CY7C194-25DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP-24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 24 | ||||
|
CY7C194-20DMB
Teledyne e2v
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 20 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 |