Filter Your Search
1 - 1 of 1 results
|
CY7C172-45LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.9812 mm | 11.43 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |