Filter Your Search
1 - 1 of 1 results
|
CY7C169-40DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 40 ns | STANDARD SRAM | COMMON | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.13 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |