Filter Your Search
1 - 4 of 4 results
![]() |
CY7C167A-25VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 12.827 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-20 | 20 | not_compliant | EAR99 | 8542.32.00.41 | |||
![]() |
CY7C167A-25VCR
Cypress Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 12.8 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
![]() |
CY7C167A-25VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 12.827 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, PLASTIC, SOJ-20 | 20 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
![]() |
CY7C167A-25VC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 16.384 kbit | 1 | 16KX1 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 12.827 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ | 0.300 INCH, PLASTIC, SOJ-20 | 20 | unknown | EAR99 | 8542.32.00.41 |