Filter Your Search
1 - 2 of 2 results
|
CY7C166-10LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.35X.55 | 28 | not_compliant | EAR99 | 8542.32.00.41 | ||||
|
CY7C166-10LC
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.32.00.41 |