Filter Your Search
1 - 10 of 177 results
|
CY7C166-12VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
CY7C166A-12DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 12 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
CY7C1665KV18-550BZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 150.9949 Mbit | 36 | 4MX36 | 1.8 V | 450 ps | 550 MHz | QDR SRAM | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 500 mA | 1.7 V | 1.52 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CY7C166-45DC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | ||||||||
|
CY7C166A-45LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | CERAMIC, LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
CY7C166-35VC
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | ROCHESTER ELECTRONICS LLC | SOJ, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||
|
CY7C166-35VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.556 mm | 15.367 mm | 7.5057 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
CY7C166L-35DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 70 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP-24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
CY7C166L-25PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP-24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
CY7C166-25VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.55 mm | 15.365 mm | 7.505 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, MO-088, SOJ-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |