Parametric results for: cy7c1565kv18-400bzc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1565kv18400bzc
Select parts from the table below to compare.
Compare
Compare
CY7C1565KV18-400BZC
Rochester Electronics LLC
Check for Price Buy Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps QDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 COMMERCIAL 70 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES NOT SPECIFIED BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm ROCHESTER ELECTRONICS LLC BGA 15 X 13 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 unknown
CY7C1565KV18-400BZC
Cypress Semiconductor
Check for Price Buy No Obsolete 75.4975 Mbit 36 2MX36 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 1 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 13 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41