Parametric results for: cy7c1512v18-200bzxc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1512v18200bzxc
Select parts from the table below to compare.
Compare
Compare
CY7C1512V18-200BZXC
Rochester Electronics LLC
Check for Price Yes Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps QDR SRAM PIPELINED ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V COMMERCIAL R-PBGA-B165 COMMERCIAL e1 3 70 °C 260 40 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm ROCHESTER ELECTRONICS LLC BGA 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown
CY7C1512V18-200BZXC
Cypress Semiconductor
Check for Price Yes Obsolete 75.4975 Mbit 18 4MX18 1.8 V 450 ps 200 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41