Filter Your Search
1 - 1 of 1 results
|
CY7C1480BV25-167BZXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 75.4975 Mbit | 36 | 2MX36 | 2.5 V | 3.4 ns | 167 MHz | CACHE SRAM | COMMON | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 2.38 V | 400 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |