Filter Your Search
1 - 10 of 12 results
|
CY7C147-45DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-18 | 18 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
CY7C147-45PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 22.733 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-18 | 18 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C147-45LMB
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N18 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.795 mm | 7.366 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
CY7C147-45LC
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N18 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.795 mm | 7.366 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
CY7C147-45KMB
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F18 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 12.7 mm | 6.985 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
CY7C147-45LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.795 mm | 7.366 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, LCC18,.3X.43 | 18 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C147-45LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC18,.3X.43 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.795 mm | 7.366 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, LCC18,.3X.43 | 18 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
CY7C147-45KMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DFP | FL18,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 12.7 mm | 6.985 mm | CYPRESS SEMICONDUCTOR CORP | DFP | CERPACK-18 | 18 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
CY7C147-45DC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.606 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
CY7C147-45PC
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 1 | 4KX1 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 22.733 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 |