Filter Your Search
1 - 2 of 2 results
|
CY7C145-25AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | MULTI-PORT SRAM | SEMAPHORE | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, LCC-80 | 80 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
CY7C145-25AC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | DUAL-PORT SRAM | SEMAPHORE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G80 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, LCC-80 | 80 | unknown |