Filter Your Search
1 - 10 of 16 results
|
CY7C1425KV18-250BZCT
Cypress Semiconductor
|
Check for Price | No | Transferred | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1425KV18-250BZXI
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | ||||||||
|
CY7C1425KV18-250BZC
Infineon Technologies AG
|
Check for Price | No | Active | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | |||||||||
|
CY7C1425KV18-333BZXC
Infineon Technologies AG
|
Check for Price | Yes | Active | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | NO | PARALLEL | 280 mA | 1.7 V | 730 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | ||||||||||||
|
CY7C1425KV18-250BZXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | |||
|
CY7C1425KV18-333BZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
CY7C1425KV18-250BZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||
|
CY7C1425KV18-250BZC
Cypress Semiconductor
|
Check for Price | No | Transferred | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||
|
CY7C1425KV18-250BZXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e1 | 3 | 70 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant | |||||||||
|
CY7C1425KV18-250BZI
Infineon Technologies AG
|
Check for Price | No | Obsolete | 37.7487 Mbit | 9 | 4MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 260 mA | 1.7 V | 590 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B165 | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | FBGA-165 | compliant |