Parametric results for: cy7c1420av18-200bzxc under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1420av18200bzxc
Select parts from the table below to compare.
Compare
Compare
CY7C1420AV18-200BZXC
Cypress Semiconductor
Check for Price Yes Obsolete 37.7487 Mbit 36 1MX36 1.8 V 450 ps 200 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 315 mA 1.7 V 675 µA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 20 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm CYPRESS SEMICONDUCTOR CORP BGA 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 165 unknown 3A991.B.2.A 8542.32.00.41