Filter Your Search
1 - 2 of 2 results
|
CY7C1382KV33-200AXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3 ns | CACHE SRAM | PIPELINED OPERATION | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||
|
CY7C1382KV33-200AXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 3 ns | 200 MHz | CACHE SRAM | PIPE LINED ARCHITECTURE | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 75 mA | 3.135 V | 158 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon |