Parametric results for: cy7c1382cv25-167ac under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1382cv25167ac
Select parts from the table below to compare.
Compare
Compare
CY7C1382CV25-167AC
Cypress Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 3.4 ns 167 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 275 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41