Parametric results for: cy7c1373c under SRAMs

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
Manufacturer Part Number: cy7c1373c
Select parts from the table below to compare.
Compare
Compare
CY7C1373C-117AI
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 7.5 ns 117 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 190 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1373C-133AI
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 6.5 ns 133 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 210 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1373CV25-100BGC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 175 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C1373CV25-100AI
Cypress Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 175 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 compliant 3A991.B.2.A 8542.32.00.41
CY7C1373C-117BGI
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 7.5 ns 117 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 190 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1373C-133BZC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 6.5 ns 133 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 210 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1373CV25-117BGI
Cypress Semiconductor
Check for Price No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 7.5 ns 117 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 190 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41
CY7C1373C-100AC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 175 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C1373C-133AC
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 6.5 ns 133 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 210 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41
ICY7C1373C-100BGI
Cypress Semiconductor
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 8.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.63 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41