Parametric results for: cy7c1367c-166bgxi under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cy7c1367c166bgxi
Select parts from the table below to compare.
Compare
Compare
CY7C1367C-166BGXI
Cypress Semiconductor
Check for Price Yes Obsolete 9.4372 Mbit 18 512KX18 3.3 V 3.5 ns 166 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 180 µA 3.6 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 20 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 119 compliant 3A991.B.2.A 8542.32.00.41