Filter Your Search
1 - 4 of 4 results
|
CY7C1361C-100AXET
Cypress Semiconductor
|
$19.6376 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||
|
CY7C1361C-100AXE
Cypress Semiconductor
|
$23.9523 | Yes | Yes | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | QFP | 100 | ||||
|
CY7C1361C-100AXE
Infineon Technologies AG
|
$27.4757 | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 3.135 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||||
|
CY7C1361C-100AXET
Infineon Technologies AG
|
Check for Price | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 8.5 ns | 100 MHz | STANDARD SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 3.14 V | 180 µA | 3.6 V | 3.135 V | CMOS | AUTOMOTIVE | R-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | compliant | Infineon |