Parametric results for: cy7c136-55jc under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c13655jc
Select parts from the table below to compare.
Compare
Compare
CY7C136-55JCR
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; INTERRUPT FLAG 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified 70 °C 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LCC QCCJ, 52 unknown EAR99 8542.32.00.41
CY7C136-55JCT
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM AUTOMATIC POWER-DOWN; INTERRUPT FLAG COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LCC PLASTIC, LCC-52 52 not_compliant EAR99 8542.32.00.41
CY7C136-55JC
Cypress Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 1 70 °C 225 30 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm CYPRESS SEMICONDUCTOR CORP LCC PLASTIC, LCC-52 52 not_compliant EAR99 8542.32.00.41
CY7C136-55JC
Rochester Electronics LLC
Check for Price No Active 16.384 kbit 8 2KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 2000 2.048 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS S-PQCC-J52 70 °C NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 5.08 mm 19.1262 mm 19.1262 mm ROCHESTER ELECTRONICS LLC unknown EAR99 8542.32.00.41