Filter Your Search
1 - 1 of 1 results
|
CY7C1335-100AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 32 | 32KX32 | 3.3 V | 5 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 3.14 V | 260 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |