Filter Your Search
1 - 4 of 4 results
|
CY7C1321KV18-250BZXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 250 mA | 1.7 V | 370 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216BB0AC, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CY7C1321KV18-250BZXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 250 mA | 1.7 V | 370 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216BB0AC, FBGA-165 | compliant | ||||||
|
CY7C1321KV18-250BZXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 18.8744 Mbit | 36 | 512KX36 | 450 ps | 250 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 370 µA | CMOS | R-PBGA-B165 | Not Qualified | e1 | 3 | 260 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
CY7C1321KV18-250BZXCT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 450 ps | 250 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 370 µA | CMOS | R-PBGA-B165 | Not Qualified | e1 | 3 | 260 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant |