Parametric results for: cy7c1315kv18333bzxc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c1315kv18333bzxc
Select parts from the table below to compare.
Compare
Compare
CY7C1315KV18-333BZXC
Infineon Technologies AG
Check for Price Yes Obsolete 18.8744 Mbit 36 512KX36 1.8 V QDR SRAM BURST ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 e1 3 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INFINEON TECHNOLOGIES AG FBGA-165 compliant Infineon
CY7C1315KV18-333BZXC
Cypress Semiconductor
Check for Price Yes Transferred 18.8744 Mbit 36 512KX36 1.8 V QDR SRAM BURST ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 e1 3 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP FBGA-165 compliant 3A991.B.2.A 8542.32.00.41