Parametric results for: cy7c13155nxc under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy7c13155nxc
Select parts from the table below to compare.
Compare
Compare
CY7C131-55NXC
Cypress Semiconductor
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G52 Not Qualified e3 3 70 °C 260 20 52 PLASTIC/EPOXY QFP QFP52,.52SQ SQUARE FLATPACK YES Matte Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP LEAD FREE, PLASTIC, QFP-52 52 unknown EAR99 8542.32.00.41
CY7C131-55NXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM INTERRUPT FLAG COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 110 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G52 Not Qualified e3 3 70 °C 260 20 52 PLASTIC/EPOXY QFP QFP52,.52SQ SQUARE FLATPACK YES Matte Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, PLASTIC, QFP-52 unknown EAR99 8542.32.00.41