Filter Your Search
1 - 2 of 2 results
|
CY7C131-45NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-52 | 52 | not_compliant | EAR99 | 8542.32.00.41 | |||||
|
CY7C131-45NC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | DUAL-PORT SRAM | INTERRUPT FLAG | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G52 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP, | 52 | unknown |