Filter Your Search
1 - 10 of 90 results
|
CY7C1312KV18-250BZXI
Cypress Semiconductor
|
$4.8600 | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 560 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | compliant | 3A991 | 8542.32.00.41 | |||||
|
CY7C1312KV18-250BZI
Infineon Technologies AG
|
$16.3691 | No | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 250 MHz | QDR II SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 560 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | INFINEON TECHNOLOGIES AG | compliant | ||||||||||
|
CY7C1312KV18-250BZI
Cypress Semiconductor
|
$18.0848 | No | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 250 mA | 1.7 V | 560 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C131-25JC
Cypress Semiconductor
|
$29.9355 | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.41 | |||||||
|
CY7C131-25JI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 25 ns | MULTI-PORT SRAM | INTERRUPT FLAG | COMMON | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.41 | ||||||
|
CY7C13121KV18-300BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 450 ps | 300 MHz | STANDARD SRAM | SEPARATE | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 280 mA | 1.7 V | 750 µA | CMOS | R-PBGA-B165 | Not Qualified | e1 | 3 | 260 | 20 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
CY7C1312CV18-250BZI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | INDUSTRIAL | R-PBGA-B165 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 220 | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | ROCHESTER ELECTRONICS LLC | BGA | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | unknown | ||||||||||||||
|
CY7C1312V18-133BZC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 500 ps | 133 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 220 | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
CY7C1312BV18-167BZC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 500 ps | 167 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 240 mA | 1.7 V | 500 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CY7C1312CV18-250BZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 400 mA | 1.7 V | 600 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |