Parametric results for: cy7c1310v18 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cy7c1310v18
Select parts from the table below to compare.
Compare
Compare
CY7C1310V18-200BZC
Cypress Semiconductor
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 1.8 V 380 ps 200 MHz QDR SRAM PIPELINE ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1310V18-250BZC
Cypress Semiconductor
Check for Price Obsolete 16.7772 Mbit 8 2MX8 1.8 V 350 ps 250 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.35 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1310V18-167BZC
Cypress Semiconductor
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 1.8 V 500 ps 167 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA TBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
CY7C1310V18-133BZC
Cypress Semiconductor
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 1.8 V 500 ps 133 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm CYPRESS SEMICONDUCTOR CORP BGA 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41