Filter Your Search
1 - 2 of 2 results
|
CY7C128A-45PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 31.75 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.41 | |||||
|
CY7C128A-45PC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 45 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 31.75 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, DIP-24 | 24 | unknown |