Filter Your Search
1 - 4 of 4 results
|
CY7C1079DV33-12BAXI
Cypress Semiconductor
|
$90.9247 | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 2 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||
|
CY7C1079DV33-12BAXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 2 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | INFINEON TECHNOLOGIES AG | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | compliant | ||||||
|
CY7C1079DV33-12BAXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 2 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | INFINEON TECHNOLOGIES AG | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | compliant | Infineon | |||||
|
CY7C1079DV33-12BAXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 2 V | 250 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 9.5 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | compliant | 3A991.B.2.B | 8542.32.00.41 |