Parametric results for: cy7c107â under SRAMs

Filter Your Search

1 - 10 of 119 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cy7c107
Select parts from the table below to compare.
Compare
Compare
CY7C1071DV33-12BAXI
Infineon Technologies AG
$113.9748 Yes Active 33.5544 Mbit 16 2MX16 3.3 V 12 ns STANDARD SRAM COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 50 mA 2 V 250 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.2 mm 9.5 mm 8 mm INFINEON TECHNOLOGIES AG 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 compliant Infineon
CY7C1071DV33-12BAXI
Cypress Semiconductor
$118.3893 Yes Yes Transferred 33.5544 Mbit 16 2MX16 3.3 V 12 ns STANDARD SRAM COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 50 mA 2 V 250 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 9.5 mm 8 mm CYPRESS SEMICONDUCTOR CORP 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 compliant BGA 48 3A991.B.2.B 8542.32.00.41
CY7C1072AV33-10BBI
Cypress Semiconductor
Check for Price No Obsolete 33.5544 Mbit 32 1MX32 3.3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.02 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA, unknown BGA 119 3A991.B.2.A 8542.32.00.41
CY7C107AL-35PC
Cypress Semiconductor
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 5 V 35 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 35.56 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP DIP, compliant DIP 28 EAR99 8542.32.00.41
CY7C107A-20VCT
Cypress Semiconductor
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP SOJ, compliant SOJ 28 3A991.B.2.B 8542.32.00.41
CY7C107A-15VCR
Cypress Semiconductor
Check for Price Obsolete 1.0486 Mbit 1 1MX1 5 V 15 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP SOJ, unknown SOJ 28 3A991.B.2.B 8542.32.00.41
CY7C107B-20VCT
Cypress Semiconductor
Check for Price Obsolete 1.0486 Mbit 1 1MX1 5 V 20 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.7592 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP 0.400 INCH, PLASTIC, SOJ-28 unknown SOJ 28 3A991.B.2.B 8542.32.00.41
CY7C107AL-15VCT
Cypress Semiconductor
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 5 V 15 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP SOJ, compliant SOJ 28 3A991.B.2.B 8542.32.00.41
CY7C107B-25VC
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 1 1MX1 5 V 25 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 18.415 mm 10.16 mm ROCHESTER ELECTRONICS LLC 0.400 INCH, PLASTIC, SOJ-28 unknown SOJ 28
CY7C107AL-20VCT
Cypress Semiconductor
Check for Price No No Obsolete 1.0486 Mbit 1 1MX1 5 V 20 ns STANDARD SRAM AUTOMATIC POWER-DOWN 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.7592 mm 18.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP SOJ, compliant SOJ 28 3A991.B.2.B 8542.32.00.41