Parametric results for: cy7c1061gn30-10zsxi under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c1061gn3010zsxi
Select parts from the table below to compare.
Compare
Compare
CY7C1061GN30-10ZSXIT
Cypress Semiconductor
$35.1918 Yes Transferred 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G54 e3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2-54 compliant 3A991.B.2.A 8542.32.00.41
CY7C1061GN30-10ZSXI
Cypress Semiconductor
$41.7927 Yes Transferred 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G54 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Pure Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.415 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP TSOP2-54 compliant 3A991.B.2.B 8542.32.00.41
CY7C1061GN30-10ZSXI
Infineon Technologies AG
$50.1620 Yes Active 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G54 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES PURE TIN GULL WING 800 µm DUAL 1.2 mm 22.415 mm 10.16 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY7C1061GN30-10ZSXIT
Infineon Technologies AG
Check for Price Yes Active 16.7772 Mbit 16 1MX16 3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G54 e3 85 °C -40 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.415 mm 10.16 mm INFINEON TECHNOLOGIES AG compliant Infineon