Filter Your Search
1 - 4 of 4 results
|
CY7C1061G30-10BV1XI
Cypress Semiconductor
|
$17.3894 | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
CY7C1061G30-10BV1XI
Infineon Technologies AG
|
$23.7295 | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||
|
CY7C1061G30-10BV1XIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CY7C1061G30-10BV1XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 10 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |