Parametric results for: cy7c1061av33-10baxi under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy7c1061av3310baxi
Select parts from the table below to compare.
Compare
Compare
CY7C1061AV33-10BAXI
Rochester Electronics LLC
Check for Price Active 16.7772 Mbit 16 1MX16 3.3 V 10 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 COMMERCIAL 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 20 mm 8 mm ROCHESTER ELECTRONICS LLC BGA TFBGA, 60 unknown
CY7C1061AV33-10BAXIT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 1MX16 3.3 V 10 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 50 mA 2 V 275 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 3 85 °C -40 °C 60 PLASTIC/EPOXY TFBGA BGA60,10X25,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 20 mm 8 mm CYPRESS SEMICONDUCTOR CORP 8 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-60 compliant 3A991.B.2.A 8542.32.00.41
CY7C1061AV33-10BAXI
Cypress Semiconductor
Check for Price Yes Obsolete 16.7772 Mbit 16 1MX16 3.3 V 10 ns STANDARD SRAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 50 mA 3 V 275 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 3 85 °C -40 °C 260 20 60 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.2 mm 20 mm 8 mm CYPRESS SEMICONDUCTOR CORP BGA 8 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-60 60 compliant 3A991.B.2.A 8542.32.00.41