Filter Your Search
1 - 1 of 1 results
|
CY7C1049L-25VM
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.683 mm | 23.495 mm | 10.16 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-36 | 36 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |