Parametric results for: cy7c1049b-17vc under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cy7c1049b17vc
Select parts from the table below to compare.
Compare
Compare
CY7C1049B-17VC
Rochester Electronics LLC
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 COMMERCIAL e0 3 70 °C 220 NOT SPECIFIED 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.683 mm 23.495 mm 10.16 mm ROCHESTER ELECTRONICS LLC SOJ SOJ, 36 unknown
CY7C1049B-17VCT
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified e0 70 °C 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.683 mm 23.495 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP SOJ SOJ, 36 unknown 3A991.B.2.A 8542.32.00.41
CY7C1049B-17VC
Cypress Semiconductor
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 4.5 V 195 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 Not Qualified e0 70 °C 36 PLASTIC/EPOXY SOJ SOJ36,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.683 mm 23.495 mm 10.16 mm CYPRESS SEMICONDUCTOR CORP SOJ 0.400 INCH, SOJ-36 36 not_compliant 3A991.B.2.A 8542.32.00.41
CY7C1049B-17VCT
Rochester Electronics LLC
Check for Price No No Active 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J36 COMMERCIAL e0 70 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.683 mm 23.495 mm 10.16 mm ROCHESTER ELECTRONICS LLC SOJ SOJ, 36 unknown